This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1790+ | $0.028 |
8950+ | $0.025 |
44750+ | $0.022 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | SOT-23 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 65 V |
Maximum Collector Base Voltage | 80 V |
Minimum DC Current Gain | [email protected]@5V |
Power Dissipation | 300mW |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | [email protected]@10mA, [email protected]@100mA |
Number of Elements per Chip | 1 |
Output Power | 300mW |
Product Type | Bipolar Small Signal |
Maximum Emitter Base Voltage | 6V |
Maximum Base Emitter Saturation Voltage | 0.9V @[email protected] |
Maximum Operating Frequency | 100MHz |
Maximum Collector Current | 0.1A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Pins | 3 |
Family | BC846AL |
Width | 1.30 mm |
Height | 0.94 mm |
Length | 2.90 mm |