SCR BCR6AM12L 600 Volt 6 Amp TO-220

You may also like:
TG35F60 TG35F60
2N6071A 2N6071A
BTA12-600BWRG BTA12-600BWRG
HT-32 HT-32
Q6015L5 Q6015L5
Q6008L5(FT0818MW) Q6008L5(FT0818MW)
Clearance

$0.89 ea

10% discount applied in cart

619 In Stock


  • Jameco Part no.: 2285215
  • Manufacturer: Renesas Technology
  • Manufacturer no.: BCR6AM12L
  • HTS code: 8541300080
    • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65
500+ $0.49
1000+ $0.35

Request a Large Quantity Quote

Silicon Controlled Rectifier 600V 6A

Features:

  • Off State Voltage: 600V
  • Gate Trigger Voltage: 1.5V
  • Gate Trigger Current: 30mA
  • On State Current: 6A


Report a problem
Suggest a product
Specification Value
PackageTO-220
Repetitive Peak Off-State Voltage (V)600 V
Typical On-State Current6 A


Report a problem
Suggest a product