DIP Switch Slide (Standard) SPST 1 Position Through Hole 100mA 5VDC

You may also like:
206-4 206-4
Jameco Valuepro
206-8 206-8
Jameco Valuepro
76SB08ST 76SB08ST
Grayhill
78B08S 78B08S
Grayhill
206-4BT 206-4BT
Jameco Valuepro
206-9 206-9
Jameco Valuepro

$0.99 ea

1,271 In Stock
More Available – 9 weeks


  • Jameco Part no.: 575331
  • Manufacturer: C&K
  • Manufacturer no.: BD01
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.59

Request a Large Quantity Quote

DIP Switch Slide (Standard) SPST 1 Position Through Hole 100mA 5VDC

Specifications

  • Product Group: BD Series - Standard Profile DIP Switches DIP
  • Product Description: Vertical Full Profile DIP
  • Number of Positions: 1 position
  • Terminations: Vertical
  • Actuator: Extended
  • Switch Box Length (DIM'A'): 0.180"
  • Switch Function: SPST - 1 thru 12 position available (except 11 position)
  • Contact Rating: Carry: 100 mA max. @ 50 V DC./Switch: 100 mA max. @ 5 V DC or 25 mA max. @ 25 V DC.
  • Mechanical and Electrical Life: 10,000 make-and-break cycles at full load, each circuit.
  • Contact Resistance: Below 50 milliohms typ. Initial @ 2-4 V DC 100mA.
  • Insulation Resistance: 109 ohms min.
  • Dielectric Strength: 500 V RMS min. @ sea level between adjacent terminals.
  • Capacitance: 5pF max. between adjacent terminals.
  • Storage Temperature: -40°C to 85°C
  • Operating Temperature: -40°C to 85°C
  • Shock: Withstands 20g 11 ms sawtooth waveform with no con-tact opening greater than 10 microseconds.
  • Vibration: No contact opening greater than 10 microseconds and no contact closure when exposed to vibration .06 in DA or 5g, whichever is less, from 10 to 55 Hz, and 10g from 55 to 500 Hz.
  • Solderability: Per MIL-STD-202F method 208D or EIA RS-186E method 9 (1 hour steam aging).
  • Housing Material: Glass filled polyester (PBT)
  • Cover Material: Flame retardant (UL 94V-0)
  • Actuator Material: Glass filled nylon 6/6, flame retardant, heat stabilized (UL 94V-0)
  • Contact Material: We#1 over palladium over nickel over phosphor bronze
  • Lead Free Status: Lead Free
  • RoHS Status: RoHS Compliant


Report a problem
Suggest a product
Specification Value
Switch TypeDIP
Number of Positions1
Actuator TypeSlide Raised (Standard)
MountingThrough Hole
Contact FormSPST


Report a problem
Suggest a product