Transistor BD139 NPN Medium Power Switching 80 Volts 1.5 Amp TO-126

Fairchild Semiconductor Rohs logo
BD13916S
You may also like:
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild Semiconductor
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$0.49 ea

2,898 ship on Jul. 13


  • Jameco Part no.: 1216823
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: BD13916S
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
105+ $0.49
525+ $0.45
2625+ $0.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 105

Transistor General Purpose BJT NPN 80 Volt 1.5A 3-Pin(3+Tab) TO-126 Bulk



For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-126
Transistor PolarityNPN
Maximum Collector Emitter Voltage80 V
Maximum Collector Base Voltage80 V
Minimum DC Current Gain[email protected]@2V, [email protected]@2V, [email protected]@2V
Power Dissipation1250mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage[email protected]@500mA
Number of Elements per Chip1
Output Power1250mW
CategoryBipolar Power
Maximum Emitter Base Voltage5V
Maximum Collector Current1.5A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyBD13916
Width3.25 mm
Height11 mm
Length8 mm
Product TypeGP BJT


Report a problem
Suggest a product