This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2132293">Substitute Products# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.29 |
100+ | $0.19 |
500+ | $0.15 |
1000+ | $0.12 |
Specification | Value |
---|---|
Package | TO-126-3 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 300 V |
Maximum Collector Base Voltage | 325 V |
Minimum DC Current Gain | 30 @ .05A |
Power Dissipation | 20W |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | [email protected] |
Number of Elements per Chip | 1 |
Output Power | 20W |
Category | Bipolar Power |
Maximum Emitter Base Voltage | 5V |
Maximum Collector Current | 0.05A |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | BD158 |
Width | 8.00 mm |
Height | 3.25 mm |
Length | 14.20 mm |
Product Type | GP BJT |