BJT NPN Transistor 60V 500mA TO-222

You may also like:
TIP120 TIP120
Major Brands
MJE803G MJE803G
On Semiconductor
MJE6042 MJE6042
Motorola
ULN2803A ULN2803A
Major Brands
TIP102 TIP102
Major Brands
CA3046N CA3046N
Major Brands
Clearance

$0.99 ea

10% discount applied in cart

453 In Stock


  • Jameco Part no.: 2281151
  • Manufacturer: Major Brands
  • Manufacturer no.: BDX36
  • HTS code: 8541210095
    • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.69
100+ $0.55
500+ $0.49

Request a Large Quantity Quote

BJT NPN Transistor 60V 500mA TO-222

Features:

  • Collector-Emitter Voltage: 60V
  • Collector Current: 0.5A
  • Emitter-Base Voltage: 5V
  • Power Dissipation: 15W
  • Packaging: TO-226


Report a problem
Suggest a product
Specification Value
PackageTO-226-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage60 V
Maximum Collector Base Voltage60 V
Minimum DC Current Gain450 @ 500mA
Maximum Collector Cut-off Current10uA
Maximum Collector Emitter Saturation Voltage[email protected]@5A
ConfigurationSingle
Maximum Collector Current5A
Maximum Emitter Base Voltage5V
Maximum Base Emitter Saturation Voltage[email protected]@5A
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyBDX
Width7.8 mm
Height10.8 mm
Length15.7 mm
Product TypePlanar Epitaxial


Report a problem
Suggest a product