Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

BEEP Lab Kit

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
KIT-UT-EECS3100 KIT-UT-EECS3100
KIT-GM-ECE101 KIT-GM-ECE101
KIT-UT-EECS3400 KIT-UT-EECS3400
KIT-UNC KIT-UNC
KIT-COLUMBIA-AUDI104 KIT-COLUMBIA-AUDI104

$89.86 ea


  • Jameco Part no.: 2295135
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: BEEP LAB ENSEMBLE
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

BEEP Lab Kit

Kit Includes:

Part No.
Qty.
Description
10444
1
10-Pack Alligator Clip Test Leads Multicolor 21 Inch Long
119011
6
Tactile Switch Off Momentary (On) Single Pole Single Throw Round Button PC Pins 0.05 Amp 12 Volt Through Hole
122973
6
Switch Push Button Tactile Single Pole Single Throw Off Momentary (On) PCB 15 Volt DC @ 20mA
1954818
2
Speaker Square Ferrite 4" 8 Ohm 5 Watts 800Hz-10kHz Paper 97 dBa
198731
2
9V Energizer® Alkaline Battery
202403
2
Photocell CdS 3-11K Ohm at 10lux 200K at 0lux 100mW 150V
20601
1
400-Point Solderless Breadboard 3.3"Lx2.1"W
20723
2
830-Point Solderless Breadboard 6.5" x 2.125"
2096018
1
70-Piece Jumper Wire Kit - 22AWG 14 Lengths 10 Colors
2151216
3
Speaker Piezo 3800Hz 80dB 20 Voltp-p 1mA 2 Wire 6.9mm x 14mm
2151486
1
Arduino Uno R3 DIP Edition (Revision 3) - Genuine!
2161406
6
3/8 Inch Square Cermet Potentiometer 100K Ohms 1/2 Watt 1 Turn Thru Hole
2174881
15
LED Super Bright White Diffused 3mm (T-1) 400nm 8000mcd
222010
1
Cable USB2.0 A/B 6 Feet Black USB-A Male To USB-B Male
2236105
4
Piezo Buzzer 3400Hz 90dBA 9V Continuous
2305959
1
Flip-Top Case Clear Plastic with Latches
23288
2
IC LM1877N-9 Dual Audio Power Amplifier Delivering 2-Channels Continuous Into 8ohm Loads
281738
2
Connector 0.25" Audio Jack Female Mono Panel Mount with Solder Lugs
330431
12
1µF 25V 20% Radial Capacitor 85C 5x11x1.5mm
333973
15
LED Red Diffused 5mm (T-1 3/4) 643nm 75mcd 36VA
893179
4
IC CD40106B CMOS Hex Schmitt Trigger
661343
30
Resistor Carbon Film 220 Ohm 1/2 Watt 5%
690620
10
Carbon Film Resistor 100 Ohm 5% 1/4 Watt (250mW)
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
691024
10
Resistor Carbon Film 4.7k Ohm 1/4 Watt 5%
691104
20
Resistor Carbon Film 10k Ohm 1/4 Watt 5%


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product