12V DC Blower 97x94x33mm 25 CFM

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
AD0412HX-G70(T) AD0412HX-G70(T)
ADDA Corporation
AQ0912MB-A70GL AQ0912MB-A70GL
ADDA Corporation
AD0812HX257003 AD0812HX257003
ADDA Corporation

$19.95 ea

54 In Stock


  • Jameco Part no.: 2081297
  • Manufacturer: Delta Electronics
  • Manufacturer no.: BFB1012H
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $19.95
10+ $17.95
50+ $15.95

Request a Large Quantity Quote

12V DC Blower 97x94x33mm

Features

  • Bearing Type: Dual Ball
  • Rated Voltage: 12VDC
  • Current: 800mA
  • Air Flow: 25.4 CFM
  • Noise: 52 dBA
  • Size: 97 x 94 x 33mm
  • Connection leads: 12" length, 2-wire, 3-pin connector
  • Agency Approvals: UL/CSA/VDE/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height97 mm
Width94 mm
Depth33 mm
Air Flow (CFM)25.4
BearingDual Ball
Current Rating800 mA
Agency ApprovalsUL, CSA, VDE, CE
Noise (dBA)52
Termination12" Wires w/ conn.
Power Rating9.60 W
Product TypeDC Blower
Maximum Pressure0.816
Speed3600 rpm


Report a problem
Suggest a product