0.047uF 220VAC 630VDC Metal Film Radial Capacitor

You may also like:
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001

$1.95 ea

1,995 ship on Jul. 18


  • Jameco Part no.: 2280343
  • Manufacturer: Vishay
  • Manufacturer no.: BFC-238320473
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

0.047uF 220VAC 630VDC Metal Film Radial Capacitor

Features

  • Capacitance: 0.047µF
  • Rated AC Voltage: 220VAC
  • Rated DC Voltage: 630VDC
  • Mounting Type: Through Hole
  • Termination: PC Pins
  • Operating Temperature: -55° - 105°C
  • Dimensions: 0.689" L x 0.236" W (17.50mm x 6.00mm)
  • Lead Spacing: 0.591" (15.00mm)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product