Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Film Capacitor Polyester Metallized 1.5uF 10% 63VAC 100VDC Radial

You may also like:
MY.1 MY.1
MY.01 MY.01
ECQ-V1H105JL3 ECQ-V1H105JL3
ECQ-V1H473JZN ECQ-V1H473JZN
MY1/100/5-6.6 MY1/100/5-6.6
ECQ-V1H334JZ3 ECQ-V1H334JZ3
New Product

$1.95 ea

400 ship on Oct. 28


  • Jameco Part no.: 2313111
  • Manufacturer: Vishay
  • Manufacturer no.: BFC246804155
  • HTS code: 8532290040
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

Film Capacitor Polyester Metallized 1.5uF 10% 63VAC 100VDC Radial

Specifications

  • Series: MKT468
  • Capacitance: 1.5 µF
  • Tolerance: ±10%
  • Voltage Rating - AC: 63 V
  • Voltage Rating - DC: 100 V
  • Dielectric Material: Polyester, Metallized
  • Operating Temperature: -55°C to 105°C
  • Mounting Type: Through Hole
  • Package / Case: Radial
  • Size: 0.689" L x 0.236" W (17.50 mm x 6 mm)
  • Height - Seated (Max): 0.591" (15 mm)
  • Termination: PC Pins
  • Lead Spacing: 0.591" (15 mm)
  • Applications: General Purpose


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1.5
Voltage (VDC)100
Tolerance (%)10
Size (L x W x H) (mm)17.5 x 6.0 x 15
Lead Pitch - mm15
Capacitance (pF)1500000


Report a problem
Suggest a product