Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE Center
POWER RESOURCE CENTER
ELECTRONIC KIT CENTER
ROBOT STORE
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Passive Components
Capacitors
Film,Metal Polyester (Mylar)
Vishay BFC246805106
View larger image
Jameco Part no.:
2313119
Manufacturer:
Vishay
Manufacturer p/n:
BFC246805106
HTS code:
8532290040
Description:
Film Capacitor Polyester Metallized 10uF 5% 63VAC 100VDC Radial
Data Sheet (current)
[205 KB ]
You may also like:
MY.001
Jameco ValuePro
MY.01
Jameco ValuePro
MEF223K2A10
Jameco ValuePro
MY.033
Jameco ValuePro
MY.047
Jameco ValuePro
MEF104K2A07
Jameco ValuePro
$6.59
ea
863 In Stock
More Available – 9 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$6.59
10+
$5.95
50+
$5.25
250+
$4.65
1000+
$4.25
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2313119
Manufacturer:
Vishay
Manufacturer no.:
BFC246805106
HTS code:
8532290040
Data Sheet (current)
[205 KB ]
Web Exclusive
# of units
Price
1+
$6.59
10+
$5.95
50+
$5.25
250+
$4.65
1000+
$4.25
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Film Capacitor Polyester Metallized 10uF 5% 63VAC 100VDC Radial
Specifications
Series: MKT468
Capacitance: 10 µF
Tolerance: ±5%
Voltage Rating - AC: 63 V
Voltage Rating - DC: 100 V
Dielectric Material: Polyester, Metallized
Operating Temperature: -55°C to 105°C
Mounting Type: Through Hole
Package / Case: Radial
Size: 1.024" L x 0.413" W (26.00 mm x 10.50 mm)
Height - Seated (Max): 0.925" (23.50 mm)
Termination: PC Pins
Lead Spacing: 0.886" (22.50 mm)
Applications: General Purpose
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Capacitance (uF)
10
Voltage Rating
100 VDC
Tolerance
5%
Lead Pitch
22.5 mm
Capacitance (pF)
10000000
Mounting
Through Hole
Capacitance
10 µF
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
Film Capacitor Polyester Metallized 10uF 5% 63VAC 100VDC Radial
Image is representative only