Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Film Capacitor Polyester Metallized 2.2uF 5% 63VAC 100VDC Radial

You may also like:
MY.1 MY.1
MY.01 MY.01
ECQ-V1H105JL3 ECQ-V1H105JL3
ECQ-V1H473JZN ECQ-V1H473JZN
MY1/100/5-6.6 MY1/100/5-6.6
ECQ-V1H334JZ3 ECQ-V1H334JZ3
New Product

$2.95 ea

666 ship on Oct. 29
More Available – 0 days


  • Jameco Part no.: 2313103
  • Manufacturer: Vishay
  • Manufacturer no.: BFC246805225
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

Film Capacitor Polyester Metallized 2.2uF 63VAC 100VDC Radial

Specifications

  • Series: MKT468
  • Capacitance: 2.2 µF
  • Tolerance: ±5%
  • Voltage Rating - AC: 63 V
  • Voltage Rating - DC: 100 V
  • Dielectric Material: Polyester, Metallized
  • Operating Temperature: -55°C to 105°C
  • Mounting Type: Through Hole
  • Package / Case: Radial
  • Size: 0.689" L x 0.276" W (17.50 mm x 7 mm)
  • Height - Seated (Max): 0.630" (16 mm)
  • Termination: PC Pins
  • Lead Spacing: 0.591" (15 mm)
  • Applications: General Purpose


Report a problem
Suggest a product
Specification Value
Capacitance (uF)2.2
Voltage (VDC)100
Tolerance (%)5
Size (L x W x H) (mm)17.5 x 7.0 x 16
Lead Pitch - mm15
Capacitance (pF)2200000


Report a problem
Suggest a product