Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2x D Battery Holder with 6" Wires

You may also like:
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-321-2A-R BH-321-2A-R
BH-341-2A-R BH-341-2A-R
BH-383-A BH-383-A

$1.09 ea

408 ship on Jul. 13
More Available – 13 weeks


  • Jameco Part no.: 216390
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: BH-121-1A-R
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
500+ $0.79
1000+ $0.75

Request a Large Quantity Quote

2x D Battery Holder with 6" Wires

Features

  • Number of cells: 2
  • Cell size: D, LR20
  • Circuit arrangement: Series
  • Connector: 6" wires stripped and tinned last 5mm, 24awg
  • Sides: Single sided
  • Size: 71mm x 73mm x 31mm


Report a problem
Suggest a product
Specification Value
Cell SizeD
Number of Cells2
SidesSingle
ConnectorWires, 6"
Product TypeBattery Holders (open)
Size (L x W x H) (mm)71 x 73 x 31


Report a problem
Suggest a product