2x 18650 Lithium-Ion Battery Holder for Flat Top Batteries

You may also like:
BC6-R BC6-R
Jameco ReliaPro
SBH-331-AS-R SBH-331-AS-R
Jameco ReliaPro
A104-R A104-R
Jameco ReliaPro
BH-341-2A-R BH-341-2A-R
Jameco ReliaPro
BH-321-2A-R BH-321-2A-R
Jameco ReliaPro
BH-383-A BH-383-A
Jameco ReliaPro

$1.95 ea

159 In Stock
More Available – 21 weeks


  • Jameco Part no.: 2146231
  • Manufacturer: Jameco ReliaPro
  • Manufacturer no.: BH-18650-2S-WG
  • HTS code: 3924905500
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59
500+ $1.39
1000+ $1.25

Request a Large Quantity Quote

2x 18650 Lithium-Ion Battery Holder

Features

  • Holds two 18650-size batteries
  • Number of cells: 2
  • Cell size: 18650, 168A
  • Circuit arrangement: Series
  • Without PCB, with gasket
  • For flat-top 18650 batteries that have a built-in smart protection PCB (19670 cell is protected 18650 cell).
  • 6" wire leads
  • Single-sided holder


Report a problem
Suggest a product
Specification Value
Cell Size18650
Number of Cells2
SidesSingle
Connector TypeWires, 6"
Product TypeBattery Holder (open)
Length2.98 in.
Width1.63 in.
Height0.79 in.
Additional FeatureNo internal PCB, for flat top cells


Report a problem
Suggest a product