# of units | Price |
---|---|
1+ | $1.29 |
10+ | $1.15 |
100+ | $1.09 |
500+ | $0.89 |
2000+ | $0.79 |
Specification | Value |
---|---|
Cell Size | C |
Number of Cells | 4 |
Sides | Single |
Connector Type | Wires, 6" |
Product Type | Battery Holder (open) |
Length | 4.25 in. |
Width | 2.13 in. |
Height | 1.02 in. |
Additional Feature | N/A |