1x AA Battery Holder with 6 Inch Wires

You may also like:
BC6-R BC6-R
Jameco Reliapro
SBH-331-AS-R SBH-331-AS-R
Jameco Reliapro
A104-R A104-R
Jameco Reliapro
BH-341-2A-R BH-341-2A-R
Jameco Reliapro
BH-321-2A-R BH-321-2A-R
Jameco Reliapro
BH-383-A BH-383-A
Jameco Reliapro

$0.75 ea

305 In Stock
900 ship on Oct. 15


  • Jameco Part no.: 216072
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: BH-311-2A-R
  • HTS code: 3924905500
  • Electronics Parts Locator
# of units Price
1+ $0.75
10+ $0.65
100+ $0.55
500+ $0.49
1000+ $0.39

Request a Large Quantity Quote

1x AA Battery Holder with 6" Wires

Features

  • Number of cells: 1
  • Cell size: AA, LR6
  • Connector: 6" wires, Stripped and tinned last 5mm
  • Sides: Single sided
  • Size: 57mm x 17mm x 17mm


Report a problem
Suggest a product
Specification Value
Cell SizeAA
Number of Cells1
SidesSingle
Connector TypeWires, 6"
Product TypeBattery Holder (open)
Length2.24 in.
Width0.67 in.
Height0.67 in.
Additional FeatureHolder is in-line with wires


Report a problem
Suggest a product