Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2x AA Battery Holder with 6 Inch Wires

You may also like:
BH-321-4A-R BH-321-4A-R
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-341-2A-R BH-341-2A-R
BH-383-A BH-383-A
SBH-9VAS SBH-9VAS

$0.99 ea

3,801 ship on Jul. 6
More Available – 13 weeks


  • Jameco Part no.: 216081
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: BH-321-2A-R
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.55

Request a Large Quantity Quote

2x AA Battery Holder with 6" Wires

Features

  • Number of cells: 2
  • Cell size: AA, LR6
  • Connector: 6" wires, last 5mm stripped and tinned
  • Sides: Single sided
  • Size: 59mm x 33mm x 15mm


Report a problem
Suggest a product
Specification Value
Cell SizeAA
Number of Cells2
SidesSingle
ConnectorWires, 6"
Product TypeBattery Holders (open)
Size (L x W x H) (mm)59 x 33 x 15


Report a problem
Suggest a product