Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3x AA Battery Holder with 6" Wires

You may also like:
SBH-331-AS-R SBH-331-AS-R
BC6-R BC6-R
A104-R A104-R
BH-321-2A-R BH-321-2A-R
BH-341-2A-R BH-341-2A-R
BH-383-A BH-383-A

$0.99 ea

1,857 ship on Jun. 5
900 ship on Jun. 19


  • Jameco Part no.: 216136
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BH-331-A-R
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.59

Request a Large Quantity Quote

3x AA Battery Holder with 6" Wires

Features

  • Number of cells: 3
  • Cell size: AA, LR6
  • Connector: 6" wires, stripped and tinned last 5mm, 26awg
  • Sides: Single sided
  • Size: 58mm x 48mm x 17mm


Report a problem
Suggest a product
Specification Value
Cell SizeAA
Number of Cells3
SidesSingle
ConnectorWires, 6"
Product TypeBattery Holders (open)
Size (L x W x H) (mm)58 x 48 x 17


Report a problem
Suggest a product