Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

4x AA Battery Holder with 6" Wires

You may also like:
SBH-341-1AS-R SBH-341-1AS-R
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-321-2A-R BH-321-2A-R
BH-383-A BH-383-A
SBH-9VAS SBH-9VAS

$1.19 ea

1,736 ship on Jun. 2
More Available – 13 weeks


  • Jameco Part no.: 216152
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BH-341-2A-R
  • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $1.09
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

4x AA Battery Holder with 6" Wires

Features

  • Number of cells: 4
  • Cell size: AA, LR6
  • Connector: 6" wires stripped and tinned last 5mm, 26awg
  • Sides: Single sided
  • Size: 57mm x 62mm x 15mm


Report a problem
Suggest a product
Specification Value
Cell SizeAA
Number of Cells4
SidesSingle
ConnectorWires, 6"
Product TypeBattery Holders (open)
Size (L x W x H) (mm)57 x 62 x 15


Report a problem
Suggest a product