4x AA Single-Sided Flat Battery Holder with 6" Wires

You may also like:
BH-341-2A-R BH-341-2A-R
Jameco Reliapro
BC6-R BC6-R
Jameco Reliapro
SBH-331-AS-R SBH-331-AS-R
Jameco Reliapro
A104-R A104-R
Jameco Reliapro
BH-321-2A-R BH-321-2A-R
Jameco Reliapro
BH-383-A BH-383-A
Jameco Reliapro
New Product

$1.19 ea

2,586 In Stock


  • Jameco Part no.: 2336455
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: BH-341-2A-R-JVP
  • HTS code: 3924905500
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.19
10+ $1.09
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

4x AA Battery Holder with 6" Wires

Features

  • Number of cells: 4
  • Cell size: AA, LR6
  • Connector: 6" wires stripped and tinned last 5mm, 26awg
  • Sides: Single sided, flat
  • Size: 2.48"L x 2.30"W x 0.60"H


Report a problem
Suggest a product
Specification Value
Cell SizeAA
Number of Cells4
SidesSingle
Connector TypeWires, 6"
Product TypeBattery Holder (open)
Length2.48 in.
Width2.30 in.
Height0.60 in.
Additional FeatureN/A


Report a problem
Suggest a product