4x AA Battery Holder with 6" Wires

You may also like:
BAT. HOLDER-R BAT. HOLDER-R
BH-341-2A-R BH-341-2A-R
SBH-341-1AS-R SBH-341-1AS-R
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-321-2A-R BH-321-2A-R
BH-383-A BH-383-A

$1.19 ea

209 ship on Sep. 16
900 ship on Oct. 4

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 216179
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: BH-343-1A-R
  • Jameco Catalog
# of units Price
1+ $1.19
10+ $0.99
100+ $0.89
500+ $0.79

Request a Large Quantity Quote

4x AA Battery Holder with 6" Wires

Features

  • Number of cells: 4
  • Cell size: AA, LR6
  • Connector: 6" wires stripped and tinned last 5mm, 26awg
  • Sides: Dual sided (double stacked, 2x2)
  • Cell arrangement: Series
  • Size: 57mm x 30mm x 27mm


Report a problem
Suggest a product
Specification Value
Cell SizeAA
Number of Cells4
SidesDual
ConnectorWires, 6"
Product TypeBattery Holders (open)
Product Length57.0 mm
Product Width30.0 mm
Product Height27.0 mm


Report a problem
Suggest a product