Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

6x AA Battery Holder with 6 Inch Wires

You may also like:
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-321-2A-R BH-321-2A-R
BH-341-2A-R BH-341-2A-R
BH-383-A BH-383-A

$1.69 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 216223
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BH-364-A
  • Electronics Parts Locator
# of units Price
1+ $1.69
10+ $1.49
100+ $1.35
500+ $1.19

Request a Large Quantity Quote

6x AA Battery Holder with 6" Wires

Features

  • Number of cells: 6
  • Cell size: AA, LR6
  • Circuit arrangement: Series
  • Connector: 6" wires stripped and tinned last 5mm, 26awg
  • Sides: single sided
  • Size: 91mm x 57mm x 16mm


Report a problem
Suggest a product
Specification Value
Cell SizeAA
Number of Cells6
SidesSingle
ConnectorWires, 6"
Product TypeBattery Holders (open)
Size (L x W x H) (mm)57 x 91 x 16
FeaturesHolder is in-line with wires


Report a problem
Suggest a product