Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

8x AA Battery Holder with 6 Inch Wires

You may also like:
BH-383-B-R BH-383-B-R
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-321-2A-R BH-321-2A-R
BH-341-2A-R BH-341-2A-R
SBH-9VAS SBH-9VAS

$1.95 ea

229 ship on Jun. 2
900 ship on Jun. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 216240
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BH-383-A
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59
500+ $1.39
1000+ $1.25

Request a Large Quantity Quote

8x AA Battery Holder with 6" Wires

Features

  • Number of cells: 8
  • Cell size: AA, LR6
  • Circuit arrangement: Series
  • Connector: 6" wires stripped and tinned last 5mm, 26awg
  • Sides: Dual sided (4 batteries per side, 4x2)
  • Size: 57mm x 30mm x 27mm


Report a problem
Suggest a product
Specification Value
Cell SizeAA
Number of Cells8
SidesDual
ConnectorWires, 6"
Product TypeBattery Holders (open)
Size (L x W x H) (mm)57 x 30 x 27
Features4x2 cells wide


Report a problem
Suggest a product