*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $1.09 |
10+ | $0.99 |
100+ | $0.89 |
500+ | $0.79 |
Specification | Value |
---|---|
Cell Size | AA |
Number of Cells | 8 |
Sides | Dual |
Connector Type | Snaps |
Product Type | Battery Holder (open) |
Length | 2.28 in. |
Width | 2.48 in. |
Height | 1.1 in. |
Additional Feature | 4x2 cells wide |