Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2x AAA Battery Holder with 6" Wires

You may also like:
SBH-421-AS-R SBH-421-AS-R
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-321-2A-R BH-321-2A-R
BH-341-2A-R BH-341-2A-R
BH-383-A BH-383-A
Price Reduced

$0.89 ea

4,455 ship on May. 27
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 216283
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BH-421-1A-R
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65
500+ $0.55
1000+ $0.45

Request a Large Quantity Quote

2x AAA Battery Holder with 6" Wires

Features

  • Number of cells: 2
  • Cell size: AAA, LR03
  • Connector: 6" wires
  • Sides: Single sided
  • Size: 52mm x 25mm x 13mm


Report a problem
Suggest a product
Specification Value
Cell SizeAAA
Number of Cells2
SidesSingle
ConnectorWires, 6"
Product TypeBattery Holders (open)
Size (L x W x H) (mm)52 x 25 x 13


Report a problem
Suggest a product