Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3x AAA Battery Holder with 6" Wires

You may also like:
SBH-431-1AS-R SBH-431-1AS-R
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-321-2A-R BH-321-2A-R
BH-341-2A-R BH-341-2A-R
BH-383-A BH-383-A

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 216303
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BH-431-1A
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.15
10+ $0.95
100+ $0.85

Request a Large Quantity Quote

3x AAA Battery Holder with 6" Wires

Features

  • Number of cells: 3
  • Cell size: AAA, LR03
  • Connector: 6" wires stripped and tinned last 5mm,26awg
  • Sides: Single sided
  • Size: 53mm x 38mm x 13mm


Report a problem
Suggest a product
Specification Value
Cell SizeAAA
Number of Cells3
SidesSingle
ConnectorWires, 6"
Product TypeBattery Holders (open)
Size (L x W x H) (mm)53 x 38 x 13


Report a problem
Suggest a product