# of units | Price |
---|---|
1+ | $0.89 |
10+ | $0.75 |
100+ | $0.65 |
500+ | $0.55 |
Specification | Value |
---|---|
Cell Size | AAA |
Number of Cells | 8 |
Sides | Dual |
Connector Type | Snaps |
Product Type | Battery Holder (open) |
Length | 3.82 in. |
Width | 0.94 in. |
Height | 0.96 in. |
Additional Feature | 4x2, long |