# of units | Price |
---|---|
1+ | $6.495 |
10+ | $5.49 |
50+ | $4.75 |
250+ | $4.25 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 3 A |
Output Connector Diameters | 2.5mm x 5.5mm right angle |
Input Voltage | 100 VAC to 240 VAC |
Input Frequency | 50 Hz to 60 Hz |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Size (L" x W" x H") | 2.8 x 1.8 x 1.3 |
Agency Approvals | UL, CUL |
AC Power Cord | N/A |
Number of Outputs | 1 |
Power Rating | 15 W |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Product Note | Level V |
Product Length | 2.8 in. |
Height | 1.8 in. |
Depth | 1.3 in. |
Input Connector | NEMA 1-15P |