Specification | Value |
---|---|
Product Type | Binding Post |
Gender | Female |
Color | Red |
Mounting Type | Panel Mount |
Body Material | Polycarbonate (PC) |
Insulation | Yes |
Insulation Material | Polycarbonate (PC) |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 15 A |
Voltage Rating | 60 VDC |
Wire Gauge (AWG) | N/A |
Termination | Solderless |
Length | 1.780 in. |
Additional Feature | N/A |