Fuse Clip Single Circuit Cartridge Through Hole

You may also like:
03420012HX040 03420012HX040
GFS603-R GFS603-R
2203-R 2203-R
G/S GFS703-R G/S GFS703-R
FH55B FH55B
BLR-I-301 BLR-I-301
Clearance

$0.18 ea

10% discount applied in cart

8,392 ship on May. 6


  • Jameco Part no.: 2297159
  • Manufacturer: Eaton
  • Manufacturer no.: BK/1A1907-06
  • HTS code: 8536695050
  • Electronics Parts Locator
# of units Price
10+ $0.18
100+ $0.15
500+ $0.11
1000+ $0.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Fuse Clip Single Circuit Cartridge Through Hole

Specifications

  • Series: 1AXXXX
  • Fuseholder Type: Clip
  • Fuse Type: Cartridge
  • For Use With/Related Products: 1/4" Dia
  • Fuse Size: 1/4" Dia (6.4mm)
  • Number of Circuits: 1
  • Mounting Type: Through Hole
  • Orientation: Horizontal
  • Termination Style: PC Pin
  • Contact Material: Cartridge Brass
  • Contact Finish: Tin


Report a problem
Suggest a product
Specification Value
MountingFuse Clip
Fuse Type1/4" diameter
Number of Fuses1
Current Ratingn/ A
Voltage Ratingn/a
TerminationPCB Mount


Report a problem
Suggest a product