Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Black Fuse Holder In-Line for MAXI Fuses with Cover

You may also like:
03540921ZXBL 03540921ZXBL
1A1907-06 1A1907-06
HLQ-1-6/10* HLQ-1-6/10*
9435-1/2 9435-1/2
E301305 E301305
3453RF2ZX010 3453RF2ZX010
Slashed Prices - Limited Quantity

$9.95 ea

38 ship on May. 26


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95
25+ $7.95

Request a Large Quantity Quote

Black Fuse Holder In-Line for MAXI Fuses with Cover

Firewall mounting hole permits two or more holders to be mounted together. Cover Comes with a removable strap.

Features:

  • Manufacturer: Cooper Bussman
  • Manufacture#: BK/HHX
  • Voltage Rating: 32VDC (max.)
  • Fuse Size: 20 - 60 Amps
  • Electrical Connection: #6 Red Lead Wire
  • Maximum Continuous Current Rating: 48 Amps, or 80% of fuse rating, whichever is less.
  • Dimension: 3.35" L x 0.93" W x 1.37" H


Report a problem
Suggest a product
Specification Value
MountingIn Line
Fuse TypeMAXI
Number of Fuses1
Current Rating20-60 A
Voltage Rating32 VDC
Termination6 AWG Wires


Report a problem
Suggest a product