Ferrite Beads Axial 7A

You may also like:
DSS6NZ82A103Q55B DSS6NZ82A103Q55B
BLM18PG300SN1D BLM18PG300SN1D

$0.15 ea

269 ship on Nov. 18
Lead time 3 weeks


  • Jameco Part no.: 1844580
  • Manufacturer: Murata
  • Manufacturer no.: BL01RN1A1D2B
  • Web Exclusive
# of units Price
10+ $0.15
100+ $0.10
1000+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Ferrite Beads Axial 7A



Specifications

  • Maximum DC Current: 7A
  • Operating Temperature: -40°C to 85°C
  • Package: 0805 (2012 metric)
  • Dimensions: 3.6mm D x 5mm L

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Current Rating7A
    FamilyBL01
    TypeLead EMI Filter Inductor (Typ)e
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    TerminationWire Lead
    Product Depth3.6mm
    Product Height3.6mm
    Product Length5mm
    Product TypeEMI Filter


    Report a problem
    Suggest a product