Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Green LED Water Clear 1.8mm Dome 565nm

You may also like:
BL1.8-2.6WH BL1.8-2.6WH
BL1.8-1.6WH BL1.8-1.6WH
LTL-433Y LTL-433Y
SSL-LX3353SYD SSL-LX3353SYD
LTL-3231A-012 LTL-3231A-012
XSFRS23MBBA XSFRS23MBBA

$0.25 ea

873 ship on Apr. 6
More Available – 5 weeks


  • Jameco Part no.: 2299503
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BL1.8-1.6GRN
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.13
1000+ $0.11

Request a Large Quantity Quote

Green LED Water Clear 1.8mm Dome 565nm

Specifications

  • Emitting color: Green
  • Lens Feature: Water Clear
  • LED size: 3.2 mm x 2.5 mm
  • LED diameter: 1.8 mm dome
  • LED height: 5 mm
  • Lead length: 25 mm
  • Lead spacing: 2.54 mm
  • Typical forward voltage: 3.2 VDC (3v2)
  • Typical brightness: 5000 mcd (max.)
  • Wavelength: 565 nm
  • Viewing angle: 30°


Report a problem
Suggest a product
Specification Value
LED Display TypeRectangular
ColorGreen
Lens TypeWater Clear
Package2.5mm x 3.2mm
Wavelength565 nm
Luminous Intensity - Iv (mcd)5000
Viewing Angle (deg)30
Forward Voltage - Vf (Typ.)3.2
Forward Current - If (Typ.)20 mA
Height (mm)5
Mounting0.1"
Pin Count2


Report a problem
Suggest a product