Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Li-Ion Battery Powered Cordless Soldering Iron

You may also like:
CL-1 CL-1
SUPERPASE 258VL SUPERPASE 258VL
XY-207ESD XY-207ESD
SIA60T SIA60T
200GX-25W 200GX-25W
PES51 PES51

$90.00 ea

5 ship on Jul. 6
More Available – 3 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Electronics Parts Locator

Li-Ion Battery Powered Cordless Soldering Iron

This high performance lithium-ion battery powered soldering iron provides 45 minutes of continuous soldering or 1,100 solder joints per charge. It sports the fastest rechargeable battery on the market, averaging only 3 hours to recharge.

Features

  • LED illumination
  • Clear to read Power-ON and Ready to Solder LED light
  • Round, co-molded handle designed for comfort
  • Power-on switch allows hands to move freely
  • Easy to change tips
  • Stable heat shield base with built-in side stand

Includes

  • BL60 Li-Ion soldering iron with 0.031" conical shape tip
  • Base charger with tool stand
  • Plug-in power supply

Related Products

*Additional tips are sold separately

Report a problem
Suggest a product
Specification Value
Input Voltage (VAC)100-240
Power (Watts)12


Report a problem
Suggest a product