Fuse Block Combine 1-¼'' x ¼'' 3Ag For Multi-Pole Apps. Snaps

You may also like:
03420012HX040 03420012HX040
Eaton
0031.3503 0031.3503
Schurter
GFS603-R GFS603-R
Jameco Valuepro
2203-R 2203-R
Jameco Valuepro
G/S GFS703-R G/S GFS703-R
Jameco Valuepro
FH55B FH55B
LKG Industries

$1.25 ea

More will be available on Jun. 3

Email [email protected] for Product Availability

Delivery delays are currently longer than normal due to raw material shortages and port congestion.


  • Jameco Part no.: 2136243
  • Manufacturer: Optifuse
  • Manufacturer no.: BLC-20A
  • HTS code: 8536695050
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

Request a Large Quantity Quote

Fuse Block for 1-¼" x ¼" Fuses


There are many different break-apart fuse blocks that allow the user to create a multi-pole option by breaking apart a larger fuse block into smaller pieces, however there is only one fuse block that allows the user to start from one block and add additional poles to build the perfect length block for the application. Single fuse blocks can be snapped together for multi-pole applications.

Features:
  • Ratings: 15A, 125VAC; 10A, 250VAC
  • Fuse style: ¼" x 1-¼" (6.3 x 32mm) fuses
  • Body: PBT (UL Flame: 94V-0)
  • Terminal: Nickel plated Brass
  • Screw mounting
  • Single fuse blocks can be snapped together for multi-pole applications
  • Size: 1.56"L x 0.43"W x 0.55"H

    Report a problem
    Suggest a product
  • Specification Value
    MountingFuse Block
    Fuse Type1/4" x 1-1/4"
    Number of Fuses1
    Current Rating15 A
    Voltage Rating125 VAC, 250 VAC
    TerminationSolder Lug


    Report a problem
    Suggest a product