# of units | Price |
---|---|
4000+ | $0.03 |
20000+ | $0.026 |
40000+ | $0.024 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Maximum Current Rating | 1A |
Mounting | Surface Mount |
Family | BLM18P |
Product Type | EMI Suppression Filter |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Termination | Flat Style |
Case Size | 0603 |
Depth | 0.8 mm |
Height | 0.8 mm |
Length | 1.6 mm |