EMI Filter 0.2A Flat Style SMD

You may also like:
BL01RN1A1D2B BL01RN1A1D2B
DSS6NZ82A103Q55B DSS6NZ82A103Q55B
BLM18PG300SN1D BLM18PG300SN1D

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1845283
  • Manufacturer: Murata
  • Manufacturer no.: BLM21BD272SN1L
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
250+ $0.12
1250+ $0.10
2500+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 250
Ferrite Beads Multi-Layer 2.7K Ohm 25% 100MHz 200mA 800m Ohm DCR 0805 Plastic

Report a problem
Suggest a product
Specification Value
Maximum Current Rating0.2A
MountingSurface Mount
FamilyBLM21B
TypeChip EMI Filter Inductor (Typ)e
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
TerminationFlat Style
Case Size0805
Product Depth1.25mm
Product Height0.85mm
Product Length2mm
Product TypeEMI Filter


Report a problem
Suggest a product