EMI Filter 1.5A Flat Style SMD

You may also like:
BL01RN1A1D2B BL01RN1A1D2B
DSS6NZ82A103Q55B DSS6NZ82A103Q55B
BLM18PG300SN1D BLM18PG300SN1D

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1845443
  • Manufacturer: Murata
  • Manufacturer no.: BLM31PG601SN1L
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
150+ $0.21
750+ $0.18
1500+ $0.16

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 150
Ferrite Beads Multi-Layer 600 Ohm 25% 100MHz 1.5A 80m Ohm DCR 1206 Embossed

Report a problem
Suggest a product
Specification Value
Maximum Current Rating1.5A
MountingSurface Mount
FamilyBLM31P
TypeEMI Filter Inductor (Typ)e
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
TerminationFlat Style
Case Size1206
Product Depth1.6mm
Product Height1.1mm
Product Length3.2mm
Product TypeEMI Filter


Report a problem
Suggest a product