5 Volt 5 Amp 25 Watt Open-Frame Switching Power Supply

You may also like:
EPS-15-5 EPS-15-5
MEAN WELL
EPS-45-5 EPS-45-5
MEAN WELL
PS-05-5 PS-05-5
MEAN WELL
BLP40-1005G BLP40-1005G
Bel Power Solutions
LPP-150-5 LPP-150-5
MEAN WELL
EPS-25-5 EPS-25-5
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2227583">Substitute Products

  • Jameco Part no.: 2227583
  • Manufacturer: Bel Power Solutions
  • Manufacturer no.: BLP30-1005G
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $3.95
50+ $2.95
100+ $2.59

Request a Large Quantity Quote

5 Volt 5 Amp 25 Watt Open-Frame Switching Power Supply

Specifications

  • Output voltage: 5 VDC
  • Output current: 0-5A
  • Output power: 25 W
  • Input voltage: 100 - 250 VAC @ 50 - 60 Hz
  • Size: 4.0"L x 2.0"W x 1.0"H
  • Mounting Holes: 3.7"L x 1.7"W x 0.15" diameter
  • Ripple & Noise: 100 mVp-p
  • Load regulation: ±2.0%
  • Line regulation: ±1.0%
  • Efficiency: 70%
  • Agency Approvals: UL, CUL, TUV, CE


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage5 VDC
Output Current5 A
Additional Output Voltages (VDC)n/a
Input Voltage100 VAC to 250 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeSee Datasheet
Size (L" x W" x H")4.5 x 2.5 x 0.16
PFC FunctionNo
Agency ApprovalsUL, CULTUV, CE
Efficiency70%
FamilyBLP30
Power Rating25 W
StyleOpen Frame
Length4.5 in.
Width2.5 in.
Height0.16 in.


Report a problem
Suggest a product