Bel Power Solutions BLP30-1012G

You may also like:
LPS-100-12 LPS-100-12
MEAN WELL
LPP-150-12 LPP-150-12
MEAN WELL
LPP-100-12 LPP-100-12
MEAN WELL
LPS-75-12 LPS-75-12
MEAN WELL
LPS-50-12 LPS-50-12
MEAN WELL
LPS-100-13.5 LPS-100-13.5
MEAN WELL
Clearance

$3.95 ea

10% discount applied in cart

665 In Stock


  • Jameco Part no.: 2227559
  • Manufacturer: Bel Power Solutions
  • Manufacturer no.: BLP30-1012G
  • HTS code: 8504409510
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.55
100+ $3.09
500+ $2.95

Request a Large Quantity Quote

12 Volt 2.1 Amp 25 Watt Open-Frame Switching Power Supply

  • Output voltage: 12 VDC
  • Output current: 0-2.1A
  • Output power: 25 W
  • Input voltage: 100 - 250 VAC @ 50 - 60 Hz
  • Size: 4.0"L x 2.0"W x 1.0"H
  • Mounting Holes: 3.7"L x 1.7"W x 0.15" diameter
  • Ripple & Noise: 100 mVp-p
  • Load regulation: ±2.0%
  • Line regulation: ±1.0%
  • Efficiency: 70%
  • Agency Approvals: UL, CUL, TUV, CE

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage12 VDC
    Output Current2.10 A
    Additional Output Voltages (VDC)N/A
    Input Voltage100 VAC to 250 VAC
    Input Frequency50 Hz to 60 Hz
    Output Connector TypeSee Datasheet
    PFC FunctionNo
    Agency ApprovalsUL, CUL, TUV, CE
    Efficiency70%
    FamilyBLP30
    Power Rating25.2 W
    StyleOpen Frame
    Length4.5 in.
    Width2.5 in.
    Height0.16 in.


    Report a problem
    Suggest a product