24 Volt 1.1 Amp 25 Watt Open-Frame Switching Power Supply

You may also like:
LPS-100-24 LPS-100-24
LPP-150-24 LPP-150-24
EPP-200-24 EPP-200-24
EPS-120-24 EPS-120-24
EPS-25-24 EPS-25-24
EPP-400-24 EPP-400-24
Clearance

$4.49 ea

50 In Stock


  • Jameco Part no.: 2227575
  • Manufacturer: Bel Power Solutions
  • Manufacturer no.: BLP40-1024G
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $4.49
10+ $3.75
50+ $2.95

Request a Large Quantity Quote

24 Volt 1.1 Amp 25 Watt Open-Frame Switching Power Supply

  • Output voltage: 24 VDC
  • Output current: 0-1.1A
  • Output power: 25 W
  • Input voltage: 100 - 250 VAC @ 50 - 60 Hz
  • Size: 5.0"L x 3.0"W x 1.0"H
  • Mounting Holes: 4.5"L x 2.5"W x 0.16" diameter
  • Ripple & Noise: 100 mVp-p
  • Load regulation: ±2.0%
  • Line regulation: ±1.0%
  • Efficiency: 70%
  • Agency Approvals: UL, CUL, TUV, CE

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage24 VDC
    Output Current1.10 A
    Additional Output Voltages (VDC)n/a
    Input Voltage100 VAC to 250 VAC
    Input Frequency50 Hz to 60 Hz
    Output Connector TypeSee Datasheet
    Size (L" x W" x H")4.5 x 2.5 x 0.16
    PFC FunctionNo
    Agency ApprovalsUL, CULTUV, CE
    Efficiency70%
    FamilyBLP40
    Power Rating26.4 W
    StyleOpen Frame
    Length4.5 in.
    Width2.5 in.
    Height0.16 in.


    Report a problem
    Suggest a product