Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fuse Holder Panel Mount Snap-In Use Apr Blade Typ LED Ind.+Cvr

You may also like:
9435-1/2 9435-1/2
03420012HX040 03420012HX040
HLQ-1-6/10* HLQ-1-6/10*
01110510Z 01110510Z
01550120ZXU 01550120ZXU
2203-R 2203-R

$3.59 ea

83 ship on Oct. 30
More Available – 3 weeks


  • Jameco Part no.: 2136294
  • Manufacturer: Optifuse
  • Manufacturer no.: BLR-I-301
  • HTS code: 8536695050
  • Electronics Parts Locator
# of units Price
1+ $3.59
10+ $3.25
100+ $2.79
500+ $2.69

Request a Large Quantity Quote

Indicating Auto Blade Fuse Block


This snap-in panel-mounted fuse holder is perfect for retro-fit automotive projects. The fuse holder is designed to work with the regular APR blade-type fuses. Like other BLR-I products, this fuse holder incorporates an LED to indicated when the fuse has opened. It also comes with a dust-proof, splash-proof clear snap-on cover.

Features:
  • Ratings: 124VDC, 30A
  • Fuse Style: Regular Auto Blade Fuses
  • Body: Nylon (UL Flame: 94V-2)
  • Cap: Polycarbonate (UL Flame: 94V-2)
  • Terminal: Tin plated Brass - 0.25" (6.4mm) Quick Connect
  • Indicating LED: Red
  • Panel Thickness: 0.5 ~ 7.0mm
  • Mounting: Snap-in
  • Size: 1.42"L x 0.74"W x 1.41"H

    Report a problem
    Suggest a product
  • Specification Value
    MountingPanel Mount Screw
    Fuse TypeATC Blade (Auto)
    Number of Fuses1
    Current Rating30 A
    Voltage Rating124 VDC
    TerminationSolder Lug


    Report a problem
    Suggest a product