Fluke BP190

You may also like:
NHB60H3A2H NHB60H3A2H
Evergreen
COMP-16-3NMH COMP-16-3NMH
Dantona Industries
10405 10405
Tenergy Corporation
10320 10320
Tenergy Corporation
20104 20104
Jameco Reliapro
SC-1500 SC-1500
Jameco Reliapro

$211.99 ea

Call 1-800-831-4242


  • Jameco Part no.: 2179964
  • Manufacturer: Fluke
  • Manufacturer no.: BP190
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8507400000
  • Web Exclusive

Rechargeable NiMH Battery Pack

Features:

  • Nominal Voltage: 7.2V
  • Capacity: 3,500 mAh

    Report a problem
    Suggest a product
  • Specification Value
    Cell SizePack
    Output Voltage7.2 VDC
    Capacity3500 mAH
    ChemistryNickel Metal Hydride
    Termination6-pin connector
    Additional FeatureFor Fluke ScopeMeter 190
    Battery TypeNiMH
    RechargeableYes
    Product TypeRechargeable Battery
    FamilyFluke


    Report a problem
    Suggest a product