Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12VDC 60x60x25mm Ball Bearing Fan 38CFM

You may also like:
AD08012MX257304 AD08012MX257304
AFB0412SHB-MOD AFB0412SHB-MOD
GD123010EB-N (2I9) GD123010EB-N (2I9)
GD129225EB-N (2I9) GD129225EB-N (2I9)
AD0412MB-G70 AD0412MB-G70
GD122510EB-N (2I9) GD122510EB-N (2I9)
Clearance

$12.95 ea

10% discount applied in cart

118 ship on Oct. 26


  • Jameco Part no.: 2289215
  • Manufacturer: INNOVATIVE
  • Manufacturer no.: BP602512HH-03
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

12VDC 60x60x25mm Ball Bearing Fan 38.4CFM

Features:

  • Input Voltage: 12VDC
  • Size: 60 x 60 x 25 mm
  • Airflow: 38.4CFM


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm60
Width - mm60
Depth - mm25
Air Flow (CFM)38.4
BearingBall
Current (mA)390
Agency ApprovalsUL/CUL/CE
Noise (dBA)46.7
Connection (Leads)(3) 12" w/ conn., speed sensor
Power (Watts)4.68


Report a problem
Suggest a product