# of units | Price |
---|---|
1+ | $9.95 |
10+ | $9.50 |
100+ | $9.00 |
Specification | Value |
---|---|
Characters x Lines | Accessory |
Interface | Serial |
Character / Background Color | N/A |
Backlight (Y/N) | N |
Character Format | N/A |
Display Size (WxH) Inches | N/A |
Supply Current | 0.5 mA |
Maximum Input Voltage | 5 V |
Module Size (W x H x T) | 2.72 in. x 1.14 in. |
Display Mode | Accessory Module |