12V 85mA Piezo Sounder with Built In Circuit

You may also like:
11D3120-LF-TA 11D3120-LF-TA
11D3240-R 11D3240-R
7P3120LF-LA 7P3120LF-LA
32S4120-LFPN 32S4120-LFPN
7S3240LFLA 7S3240LFLA
23S3120ANLF-PN 23S3120ANLF-PN
Clearance

$4.49 ea

536 ship on Nov. 22


  • Jameco Part no.: 2203063
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BPS8432L-12-C
  • Jameco Catalog
# of units Price
1+ $4.49
10+ $3.95
100+ $3.59
500+ $3.29

Request a Large Quantity Quote

12V 85mA Piezo Sounder with built-in circuit

Features

  • Rated Voltage: 12V DC
  • Operating Voltage: 6~15 VDC
  • Max. Current: 85mA
  • Sound Output level: 105dB @ 1M
  • Terminal Type: 2 Lead wires
  • Resonant Frequency: 2500-2800 Hz
  • Operating Frequency: -20 TO +70 °C
  • Tone mode: Continuous
  • Frame Diameter: 84 x 55 mm
  • Frame Depth: 32.0 mm
  • Mounting Dimensions: 97.5 mm

    Report a problem
    Suggest a product
  • Specification Value
    Tone ModeSiren
    Operating Voltage (Vp-p/mA)12/85
    Voltage Range (Vp-p)6-15
    Sound (dB)105
    Frequency (Hz)2800
    Size (H" x Dia.")3.3 x 1.3


    Report a problem
    Suggest a product