Pushbutton Full Boot Splash Proof Seal Black 15/32-32

You may also like:
TSC-125 TSC-125
Jameco ValuePro
TH 605-GY TH 605-GY
Zago Manufacturing
KRS-CAP-B-R KRS-CAP-B-R
Jameco ValuePro
C22004 C22004
TE Connectivity
894102000 894102000
C&K
LP-ON/OFF LP-ON/OFF
Jameco ValuePro
Clearance

$6.29 ea

26 In Stock


  • Web Exclusive
# of units Price
1+ $6.29
10+ $5.49

Request a Large Quantity Quote

Pushbutton Full Boot Seal Black 15/32-32

Splashproof seals incorporating a molded-in hex nut for water-tight and dust-tight protection. Recommended for large size pushbutton switches with actuators extending up to .31" long.

Specifications

  • Type: Pushbutton, Full Boot
  • For Use With/Related Products: MSPF and MPG series
  • Mounting Feature: Front of Panel
  • Thread Size: 15/32-32
  • Size: 0.67" (17 mm) hex diameter, Height: 0.472" (11.9 mm)
  • Color: Black
  • Material: Neoprene
  • Ingress Protection: Splash Proof
  • Base Number: BPT1


Report a problem
Suggest a product
Specification Value
Product TypeSwitch Boot Seal


Report a problem
Suggest a product