Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Battery Charger Controller IC NiCD and NiMH Constant or Pulsed SOIC-8

You may also like:
LTC1733EMSE#PBF LTC1733EMSE#PBF
MCP73831T-2ATI/OT MCP73831T-2ATI/OT
MCP73832T-2ACI/OT MCP73832T-2ACI/OT
K8071 K8071
MCP73123T-22SI/MF MCP73123T-22SI/MF
LT1512LS8#TRPBF LT1512LS8#TRPBF

$2.25 ea

243 ship on Oct. 28


  • Jameco Part no.: 2303111
  • Manufacturer: Major Brands
  • Manufacturer no.: BQ2002CSN
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75

Request a Large Quantity Quote

Battery Charger Controller IC NiCD and NiMH Constant or Pulsed SOIC-8

Features

  • Battery Chemistry: Multi-Chemistry (NiCD, NiMH)
  • Current - Charging: Constant, Pulsed
  • Programmable Features: Voltage
  • Battery Pack Voltage: 2 V
  • Voltage - Supply (Max): 6 V
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Surface Mount
  • Package: 8-SOIC (0.154", 3.90mm Width)
  • Base Number: BQ2002


Report a problem
Suggest a product
Specification Value
FamilyBQ2002
Product TypeConstant, Pulsed
Battery TypeNiCd, NiMH
Output Current500uA
Output Voltage2V
Minimum Operating Supply Voltage4V
Maximum Operating Supply Voltage6V


Report a problem
Suggest a product