Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Reed Relays SPST-NO 0.5A 12VDC 1.05KOhm Thru-Hole

You may also like:
PRMA1C24 PRMA1C24
HE3621A0510 HE3621A0510
HE3621A0500 HE3621A0500
SH1A05BW SH1A05BW
D1A5000 D1A5000
HE721C1200 HE721C1200

$1.95 ea

468 ship on Jul. 6
More Available – 13 weeks


  • Jameco Part no.: 111448
  • Manufacturer: Bestar Electric
  • Manufacturer no.: BR-1050
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

Reed Type Relays

  • Dielectric strength: 1500 VDC (between contact and coil)
  • Operating temperature: -30°C to +60°C
  • Normally open (NO)
  • Coil voltage: 12VDC
  • Contact Form: SPST
  • Coil: 1050Ω
  • Contact Voltage: 250VAC/150VDC
  • Contact Current: 0.1A
  • Pins: 4
  • Terminal Type: PCB solder
  • Size: 1.0" L x .37"W x .38"H

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST-NO
    Coil Voltage (DC)12
    Coil Resistance (ohms)1050
    Maximum Current Rating (A)0.1
    Maximum DC Voltage Rating60
    Pins4
    Size (L" x W" x H")1.00 x 0.37 x 0.38
    Relay ConstructionNon-Latching


    Report a problem
    Suggest a product