Solderable PC Breadboard 1 Sided PCB Matches 830 Tie Point Breadboard With Power Rails

You may also like:
SB830 SB830
Busboard Prototype Systems
22-516 22-516
GC Electronics
SB300 SB300
Busboard Prototype Systems
ST1 ST1
Busboard Prototype Systems
(PCB228) (PCB228)
Jameco ValuePro
SB400 SB400
Busboard Prototype Systems
PCB-586-R PCB-586-R
Jameco ValuePro

$7.95 ea

105 In Stock
More Available – 3 weeks


  • Web Exclusive
# of units Price
1+ $7.95
10+ $7.29
50+ $6.49
250+ $5.75

Request a Large Quantity Quote

The BR1 Solderable PC BreadBoard enables you to transfer your circuit and wires from a plug-in breadboard without recutting wires or changing your layout. The BR1 has the same pattern and spacing as a standard 830-point solderless plug-in breadboard. It has a standard 5-hole strip for each IC pin, just like solderless breadboards. However, it has the advantage that soldered joints provide a more reliable long-term connection than solderless contacts.

The BR1 has four power rails like solderless breadboards, plus two bonus rails for power or signals. There are bonus two-hole pads along the centerline allowing DIL (dual in-line) headers to be used.

BPS prototyping boards use high-quality FR4 glass epoxy PCBs for long life, with an anti-tarnish protective coating for easy soldering. BPS boards are lead-free and RoHS compatible.

Features:

  • Same pattern and spacing as a standard 830 connection point solderless plug-in breadboard.
  • Single-sided high-quality FR4 glass-epoxy circuit board.
  • 1oz/ft² copper with an anti-tarnish coating for easy soldering. Lead free and RoHS compatible.
  • 1226 holes, 0.042" holes are drilled on 0.1" (2.54mm) centers. 4 mounting holes.
  • 1.85" wide, 7.05" long, 1/16" thick (47 x 179 x 1.6mm).

Related Products:



Report a problem
Suggest a product
Specification Value
Product TypeSolderable Breadboard
PlatingEpoxy Glass
Pitch0.1 in.
No. Of Holes1226
Hole Size0.042 in.
Length7.1 in.
Width1.9 in.
Thickness0.0625 in.
Mounting Hole0.14 in. (4)
SidesSingle
Circuit Pattern830-pt breadboard. Power/Ground rails. Bonus pads.
Power / Ground Busses6


Report a problem
Suggest a product